MS27508E24F35B

Heilind Number:AAOMS27508E24F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F35B
SKU:AAOMS27508E24F35B

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, jam nut, and box mount receptacles. Ideal for military applications, these connectors offer a wide operating temperature range from -65 °C to 200 °C. With various shell sizes and insert arrangements, they use M39029 rear release crimp contacts and come in aluminum shells with multiple plating options, including RoHS certified finishes. These connectors ensure reliable performance in demanding conditions, making them essential for aerospace and defense systems.