MS27508E24F35BA

Heilind Number:AAOMS27508E24F35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F35BA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F35BA
SKU:AAOMS27508E24F35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors offer secure connectivity with front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable performance. The connectors, made of aluminum, are plated with options like electroless nickel for durability. With an operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications that require environmental sealing. RoHS compliant finishes ensure safety and quality, making these connectors ideal for military and industrial use.