MS27508E24F35BB

Heilind Number:AAOMS27508E24F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F35BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F35BB
SKU:AAOMS27508E24F35BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert with environmental sealing. Operating in a wide temperature range from -65 °C to 200 °C, they provide reliable performance in harsh conditions. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring aluminum shells with options for plating including cadmium-free finishes, electroless nickel, and anodized aluminum, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality standards for applications requiring secure electrical connections.