| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35PA L/C |
| SKU: | AAOMS27508E24F35PA L/C |
MS27508E24F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for harsh environments, boasting up to 128 contacts housed in a durable insert. With their environmental sealing and wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors meet stringent standards for quality and reliability. Please note that this assembly does not ship with contacts.