MS27508E24F35PD

Heilind Number:AAOMS27508E24F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F35PD
SKU:AAOMS27508E24F35PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a single insert. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable conductivity. Compliant with military specification MIL-DTL-38999 II, they are suitable for applications requiring rugged performance.