| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35PD L/C |
| SKU: | AAOMS27508E24F35PD L/C |
MS27508E24F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable connectivity. Made of aluminum, they come with plating options including cadmium and nickel finishes, meeting RoHS standards. Ideal for military and industrial use, these connectors provide a rugged and durable solution for electrical connections. Please note that this assembly does not ship with contacts.