| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35P L/C |
| SKU: | AAOMS27508E24F35P L/C |
MS27508E24F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27508E24F35PLC, offer robust performance in harsh environments with an operating temperature range of -65°C to 200°C. Featuring 128 contact positions, these connectors are environmentally sealed for reliable protection. Available in various mount types, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Constructed with aluminum shells and offering plating options such as electroless nickel, these connectors ensure durability. Compliant with MIL-DTL-38999 II specifications, they are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.