MS27508E24F35S

Heilind Number:AAOMS27508E24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E24F35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E24F35S
SKU:AAOMS27508E24F35S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. The connectors, compliant with MIL-DTL-38999 II specifications, utilize gold-plated removable crimp contacts for reliable conductivity. Constructed with aluminum shells and available in different plating options, such as electroless nickel, they provide enhanced durability and performance. Ideal for military and industrial use, these connectors offer environment-resistant properties, making them a dependable choice for critical systems.