| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35SA L/C |
| SKU: | AAOMS27508E24F35SA L/C |
MS27508E24F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering secure connectivity with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh conditions, these connectors feature a wide operating temperature range from -65 °C to 200 °C and come in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they provide versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable performance. The aluminum shells with electroless nickel plating meet stringent environmental standards. Please note that this assembly does not ship with contacts. Perfect for military and industrial applications, the MIL-DTL-38999 Series II connectors are the ideal choice for demanding conditions.