| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35SC L/C |
| SKU: | AAOMS27508E24F35SC L/C |
MS27508E24F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity for harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure secure communication in demanding applications. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Constructed with aluminum shells and offering a choice of plating options, including cadmium-free finishes, these connectors are built to last. Suitable for temperatures ranging from -65 °C to 200 °C, they meet stringent military specifications for durability and performance. Please note that this assembly does not ship with contacts.