| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35SD L/C |
| SKU: | AAOMS27508E24F35SD L/C |
MS27508E24F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environment applications, offering up to 128 contacts in a single insert. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount, these circular receptacles are ideal for back panel installations. With a wide operating temperature range of -65°C to 200°C and environmental sealing, they ensure performance in extreme conditions. Made of durable aluminum with RoHS compliant finishes, they provide secure connectivity utilizing M39029 rear release crimp contacts. Approved to MIL-DTL-38999 II specifications, these connectors are suitable for military and industrial use. Please note that this assembly does not ship with contacts.