| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F35S L/C |
| SKU: | AAOMS27508E24F35S L/C |
MS27508E24F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27508, offer robust and reliable electrical connections in demanding environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they ensure performance in extreme conditions. Featuring a box mounting flange design and bayonet coupling, these connectors are easy to install and secure. Constructed with aluminum shells and electroless nickel coating, they provide durability and resistance to corrosion. Meeting stringent MIL-DTL-38999 II standards, these connectors are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.