| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E24F4S L/C |
| SKU: | AAOMS27508E24F4S L/C |
MS27508E24F4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity in harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure secure and efficient signal transmission. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed from aluminum with multiple plating options, including RoHS certified finishes, these connectors are durable and corrosion-resistant. With a wide operating temperature range of -65°C to 200°C, they are suitable for a variety of applications in military and industrial settings. Please note that this assembly does not ship with contacts.