MS27508E8A35B

Heilind Number:AAOMS27508E8A35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8A35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8A35B
SKU:AAOMS27508E8A35B

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a single insert. Designed for harsh environments, these connectors are fully environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Suitable for use in demanding environments, the MIL-DTL-38999 Series II connectors ensure secure and efficient electrical connections.