MS27508E8A35SA

Heilind Number:AAOMS27508E8A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8A35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8A35SA
SKU:AAOMS27508E8A35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as electroless nickel and cadmium finishes. With RoHS compliant versions available, these connectors ensure reliability and performance in demanding military and industrial settings.