MS27508E8A98AA

Heilind Number:AAOMS27508E8A98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8A98AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8A98AA
SKU:AAOMS27508E8A98AA

Detailed Description

MIL-DTL-38999 Series II connectors, with up to 128 contacts in an insert, are designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and reliability. Ideal for military and aerospace applications, these connectors are engineered to withstand challenging conditions while maintaining optimal performance.