MS27508E8B35A

Heilind Number:AAOMS27508E8B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35A
SKU:AAOMS27508E8B35A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts securely housed in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors provide reliable performance in harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring aluminum shells with plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding military and aerospace applications.