MS27508E8B35AA

Heilind Number:AAOMS27508E8B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35AA
SKU:AAOMS27508E8B35AA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, they provide versatility in installation. Featuring aluminum shells with plating options including cadmium and electroless nickel, these connectors meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in demanding environments. RoHS compliant finishes are also available, making them environmentally friendly options for your connectivity needs.