MS27508E8B35AD

Heilind Number:AAOMS27508E8B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35AD
SKU:AAOMS27508E8B35AD

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts in a single insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors ensure dependable connectivity in harsh environments.