MS27508E8B35B

Heilind Number:AAOMS27508E8B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35B
SKU:AAOMS27508E8B35B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel for durability. RoHS certified finishes are also available. Suitable for military and industrial use, they meet stringent performance standards for reliability in extreme conditions.