MS27508E8B35BD

Heilind Number:AAOMS27508E8B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35BD
SKU:AAOMS27508E8B35BD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with a choice of plating options, such as cadmium and nickel, they ensure reliable performance. With M39029 rear release crimp contacts in multiple sizes, these connectors cater to diverse applications. Meeting stringent military specifications, they guarantee durability and conductivity, making them ideal for demanding industrial and defense systems.