MS27508E8B35P

Heilind Number:AAOMS27508E8B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35P
SKU:AAOMS27508E8B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Available in aluminum shells with a choice of plating options, including cadmium-free finishes, they meet RoHS compliance standards. These connectors, with gold-plated removable crimp contacts, ensure optimal conductivity and durability. Ideal for military and industrial use, they are classified under MIL-DTL-38999 II, offering a high level of performance and reliability.