MS27508E8B35PA

Heilind Number:AAOMS27508E8B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B35PA
SKU:AAOMS27508E8B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options including cadmium-free finishes, these connectors are ideal for military and industrial applications requiring durability and high performance in challenging conditions.