| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8B35P L/C |
| SKU: | AAOMS27508E8B35P L/C |
MS27508E8B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27508E8B35PLC model, are meticulously engineered for demanding environments, offering reliable performance in extreme conditions. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors ensure consistent functionality in a wide range of settings. Featuring a box mounting shell style with a size 8-35 insert arrangement, they provide secure and efficient connectivity. Constructed with durable aluminum shells and available in electroless nickel and cadmium olive drab plating options, these connectors prioritize longevity and compliance. However, please note that this assembly does not ship with contacts.