| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8B35S L/C |
| SKU: | AAOMS27508E8B35S L/C |
MS27508E8B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27508E8B35SLC model, are meticulously crafted for unparalleled performance in harsh environments. With a rugged aluminum shell and various plating options including Electroless Nickel and Cadmium Olive Drab, these connectors ensure durability and reliability in military and industrial applications. Featuring a box mounting flange and a bayonet coupling mechanism, they offer secure and efficient connectivity. Rated for operation in temperatures ranging from -65 °C to 175 °C, they are suitable for extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting your specific requirements. Trust in the MS27508E8B35SLC connectors for high-reliability performance in even the most demanding environments.