MS27508E8B44P

Heilind Number:AAOMS27508E8B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B44P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B44P
SKU:AAOMS27508E8B44P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for secure connectivity. With a wide operating temperature range of -65°C to 200°C, they ensure reliability in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Compliant with military specification MIL-DTL-38999 II, they guarantee performance in demanding applications. Constructed with aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium finishes, these connectors provide durability and corrosion resistance. Perfect for military, aerospace, and industrial use, they deliver exceptional conductivity and environmental protection.