MS27508E8B44SD

Heilind Number:AAOMS27508E8B44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B44SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B44SD
SKU:AAOMS27508E8B44SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with a choice of plating options, such as cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With a bayonet coupling and gold contact plating, they guarantee durability and conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace use, offering high performance and reliability.