MS27508E8B98A

Heilind Number:AAOMS27508E8B98A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B98A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B98A
SKU:AAOMS27508E8B98A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a durable insert. Featuring robust construction, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front wall, rear wall, and jam nut, these connectors offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts for reliable connectivity. Made of aluminum, they are offered with plating options like electroless nickel and cadmium finishes. With their military-grade specifications, these connectors are ideal for demanding industrial and aerospace applications.