MS27508E8B98AD

Heilind Number:AAOMS27508E8B98AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8B98AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8B98AD
SKU:AAOMS27508E8B98AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, they ensure durability. RoHS compliant finishes are also available. These connectors, meeting MIL-DTL-38999 II standards, are ideal for military, aerospace, and industrial use.