| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8B98SA L/C |
| SKU: | AAOMS27508E8B98SA L/C |
MS27508E8B98SA L/C
Specifications
Detailed Description
Designed for rugged environments, the MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts housed in an insert. Featuring a wide operating temperature range from -65 °C to 200 °C and environmental sealing, these connectors ensure reliable performance in challenging conditions. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The aluminum shells with diverse plating options guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.