| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8B98SC L/C |
| SKU: | AAOMS27508E8B98SC L/C |
MS27508E8B98SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-reliability electrical connections in rugged environments. With up to 128 contacts housed in a sealed insert, these connectors ensure secure and uninterrupted signal transmission. Featuring a wide operating temperature range of -65°C to 200°C and various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Constructed with durable aluminum shells and available in different plating options, such as cadmium and electroless nickel, these connectors meet stringent military specifications for performance and durability. Please note that this assembly does not ship with contacts.