MS27508E8F35AA

Heilind Number:AAOMS27508E8F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F35AA
SKU:AAOMS27508E8F35AA

Detailed Description

MIL-DTL-38999 Series II connectors offer durable and versatile solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors provide reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure longevity and environmental compliance. Suitable for military and industrial applications, these connectors are ideal for demanding environments requiring rugged and high-performance connectivity solutions.