MS27508E8F35AC

Heilind Number:AAOMS27508E8F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F35AC
SKU:AAOMS27508E8F35AC

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for demanding environments, offering reliable performance with up to 128 contacts housed within an environmentally sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and 90 degree cable clamp plugs, they cater to diverse connectivity needs. Featuring aluminum shells with a choice of plating finishes, such as electroless nickel and cadmium-free coatings, they ensure durability and compliance. Ideal for military and industrial applications, these connectors guarantee secure and efficient electrical connections in harsh conditions.