MS27508E8F35B

Heilind Number:AAOMS27508E8F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F35B
SKU:AAOMS27508E8F35B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. The connectors, crafted from aluminum, come in nine shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options like electroless nickel ensure durability, meeting military specifications for reliability in critical applications.