| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8F35PA L/C |
| SKU: | AAOMS27508E8F35PA L/C |
MS27508E8F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, part number MS27508E8F35PA L/C, offer high reliability in harsh environments with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Made of aluminum with plating options such as cadmium and nickel, they ensure durability and corrosion resistance. RoHS compliant, these connectors meet environmental standards. Please note that this assembly does not ship with contacts.