| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8F35PD L/C |
| SKU: | AAOMS27508E8F35PD L/C |
MS27508E8F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27508E8F35PDLC, offer robust and reliable electrical connectivity in harsh environments. Featuring a back panel box mounting flange design with a bayonet coupling mechanism, these connectors are ideal for military and industrial applications. Constructed with aluminum shells and electroless nickel plating, they ensure durability and corrosion resistance. Operating between -65 °C and 200 °C, they maintain performance in extreme conditions. With a shell size of 8 and contact size 22D(6), these connectors provide a secure fit for up to 6 contacts. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.