| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27508E8F35P L/C |
| SKU: | AAOMS27508E8F35P L/C |
MS27508E8F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance connectivity in harsh environments. With up to 128 contacts housed within a sealed insert, these connectors ensure secure and reliable connections. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed from durable aluminum with a choice of plating options, including cadmium-free finishes, they meet RoHS standards for environmental compliance. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for a range of applications in military and industrial settings. Please note that this assembly does not ship with contacts.