MS27508E8F6SA

Heilind Number:AAOMS27508E8F6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F6SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F6SA
SKU:AAOMS27508E8F6SA

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in an insert, ensuring reliable connectivity in harsh environments. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Featuring a range of plating options including gold, electroless nickel, and cadmium-free finishes, these connectors meet stringent military specifications for quality and reliability. With a shell size of 8 and contact size 22M(6), they are ideal for back panel box mounting applications. The use of removable crimp contacts and bayonet coupling ensures easy installation and secure mating, while their aluminum construction provides durability. Perfect for demanding environments, these connectors guarantee optimal performance with 500 mating cycles and conductivity.