MS27508E8F98AA

Heilind Number:AAOMS27508E8F98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F98AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F98AA
SKU:AAOMS27508E8F98AA

Detailed Description

MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in an insert, suited for harsh environments with an impressive operating temperature range of -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they feature straight, RFI grounding, and standard plugs with a 90-degree cable clamp. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and plated with options like electroless nickel, they ensure durability and reliable conductivity. Meeting military specification MIL-DTL-38999 II, these circular connectors are ideal for applications requiring rugged and secure electrical connections in demanding environments.