MS27508E8F98AC

Heilind Number:AAOMS27508E8F98AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F98AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F98AC
SKU:AAOMS27508E8F98AC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a single insert. These connectors are fully sealed for environmental protection, with a wide operating temperature range from -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide versatile connectivity solutions. Featuring aluminum shells with options for RoHS compliant finishes, such as electroless nickel plating, they ensure reliable performance in harsh conditions. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. Perfect for military and industrial use, the MIL-DTL-38999 II connectors meet stringent quality standards for durability and performance in critical operations.