MS27508E8F98AD

Heilind Number:AAOMS27508E8F98AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F98AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F98AD
SKU:AAOMS27508E8F98AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, these connectors meet diverse application needs. Featuring 52 insert arrangements with M39029 rear release crimp contacts, they guarantee secure and efficient connectivity. Constructed with durable aluminum shells and plated for corrosion resistance, they provide long-lasting durability. RoHS certified options are also available for environmentally conscious applications, making them ideal for military, aerospace, and industrial use.