MS27508E8F98P

Heilind Number:AAOMS27508E8F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F98P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F98P
SKU:AAOMS27508E8F98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with aluminum shells and plated in options like cadmium and nickel, these connectors are ideal for demanding applications. With a bayonet coupling, they ensure secure mating with a contact gender of male and service rating of Environment Resistant.