MS27508E8F98PA

Heilind Number:AAOMS27508E8F98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27508E8F98PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27508E8F98PA
SKU:AAOMS27508E8F98PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and plated with options like electroless nickel, they meet stringent military specifications for durability and RoHS compliance. Ideal for demanding environments, these connectors provide secure and efficient electrical connections.