MS27511F8C

Heilind Number:AAOMS27511F8C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27511F8C
ECAD Model:
3D Model

Description:

10-463096-08G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27511F8C
SKU:AAOMS27511F8C

Detailed Description

The MIL-DTL-38999 Series II connectors, known for their durability and versatility, offer up to 128 contacts in a robust insert. Designed for harsh environments, these connectors are fully sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting styles and shell sizes, they feature bayonet coupling for secure connections. The aluminum shells come with a choice of plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. With M39029 rear release crimp contacts and a range of insert arrangements, these connectors provide reliable performance in demanding applications.