MS27511F8CM

Heilind Number:AAOMS27511F8CM
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27511F8CM
ECAD Model:
3D Model

Description:

AAOMS27511F8CM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27511F8CM
SKU:AAOMS27511F8CM

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating finishes such as electroless nickel and cadmium-free coatings, ensuring durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent performance standards for electrical connectivity in demanding environments.