MS27513E16F99P

Heilind Number:AAOMS27513E16F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E16F99P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E16F99P
SKU:AAOMS27513E16F99P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Built for harsh environments, they are constructed with aluminum shells and come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors, meeting MIL-DTL-38999 II standards, are ideal for applications requiring durability and reliability in demanding conditions.