MS27513E16F99PA

Heilind Number:AAOMS27513E16F99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E16F99PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E16F99PA
SKU:AAOMS27513E16F99PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a rugged insert. With environmental sealing and a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in harsh conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors feature durable aluminum shells with options for RoHS compliant finishes. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With gold-plated contacts and electroless nickel coating, they ensure excellent conductivity and corrosion resistance. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications for quality and performance.