MS27513E16F99PB

Heilind Number:AAOMS27513E16F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E16F99PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E16F99PB
SKU:AAOMS27513E16F99PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with front and rear wall mount options, jam nut, and box mount receptacles. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Made of aluminum, they come with various plating options, including gold, electroless nickel, and cadmium free finishes, meeting RoHS compliance. With M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. The connectors, suitable for military applications, are renowned for their durability, with a mating life of 500 cycles and environment-resistant construction. Available in 9 shell sizes and 52 insert arrangements, they are essential for demanding connectivity needs.