MS27513E20A16PB

Heilind Number:AAOMS27513E20A16PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E20A16PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E20A16PB
SKU:AAOMS27513E20A16PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they provide reliable conductivity. Meeting MIL-DTL-38999 II military specifications, these connectors guarantee durability and performance in diverse settings.