MS27513E20B16P

Heilind Number:AAOMS27513E20B16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E20B16P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E20B16P
SKU:AAOMS27513E20B16P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for military and aerospace applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring removable crimp contacts with gold plating, they ensure secure and durable connections. The aluminum shells with RoHS compliant plating options guarantee corrosion resistance and longevity. Suitable for demanding environments, these connectors meet stringent military specifications for quality and performance.